| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292232-6 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 2 A |
| Number of Positions: | 6 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .272 in, 6.9 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 11.5 mm, .452 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292232-6 |
| SKU: | AMP292232-6 |
292232-6
| Heilind Number: | AMP292232-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292232-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP Mini CT Series, a versatile solution for your PCB connectivity needs. With a housing made of durable nylon in a sleek beige color, this surface-mount board header features six contacts arranged in a single row, ideal for signal applications. The brass contact material with tin plating ensures reliable conductivity, while the 1.5mm pitch allows for precise connections. UL 94V-0 rated for safety, this connector is suitable for a wide range of operating temperatures. Its vertical mount orientation, with boardlock retention, offers secure placement on PCBs. Measuring 11.5mm in length and 4.7mm in width, this shrouded header is designed for wire-to-board connections in various electronic assemblies. With certifications from UL and CSA, as well as RoHS compliance, you can trust in the quality and environmental responsibility of this AMP connector. Packaged in tape and box format for convenience, it's ready for efficient pick-and-place assembly. Bring reliable performance to your designs with the AMP Mini CT Series PCB Pin Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/27/2017 | P-17-014183 - Product improvement. For production control, TE Shanghai plant will unify package to plastic reel. | Download | |||

