| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292251-6 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 4 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292251-6 |
| SKU: | AMP292251-6 |
292251-6
Specifications
Detailed Description
Enhance your circuit board connectivity with our AMP CT P/HDR BOX V 6P POL NAT connector. Designed for power and signal applications, this 6-position, single-row header features a natural Nylon 6/6 housing for durability. With a current rating of 4A and a voltage tolerance of 125V AC/DC, it ensures reliable performance. The brass contacts with tin plating offer excellent conductivity, suitable for wire sizes ranging from 22 to 28 AWG. Using through-hole solder termination, this connector guarantees secure attachment to the PCB. Its compact design, measuring 13.8mm in length and 5.8mm in width, suits wire-to-board configurations. Operating in temperatures from -40 to 105°C, it meets rigorous quality standards, including UL 94V-0 for material flammability. Whether for industrial or electronic applications, this header is RoHS compliant, aligning with environmental regulations. Upgrade your assembly process with the AMP CT P/HDR BOX V 6P POL NAT connector, offering efficiency and performance in every connection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173977-6 | ![]() | |
| TE Connectivity 179227-4 | ![]() | |
| TE Connectivity 353918-1 | ![]() |


