292254-2

Heilind Number:AMP292254-2
Manufacturer:TE Connectivity
Manufacturer Number:292254-2
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY 2P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292254-2
Series:AMP CT
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:.472 in, 12 mm
Overall Length:.306 in, 7.78 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:2
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
Standards Met:UL 94V-0 CSA,UL UL 94V-0,UL
SKU:AMP292254-2

Detailed Description

Enhance your circuit connectivity with our CT Relay Header Assembly. Designed for optimal performance, this assembly features a durable Nylon 6/6 housing, boasting UL 94V-0 and CSA certifications for safety and reliability. With two brass contacts in a single row, it ensures seamless signal transmission. The Panel Mount design offers easy installation, while the 2mm pitch accommodates precise connections. Operating flawlessly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), it's suitable for various environments. Mating retention and plug-to-plug housing ensure secure attachment, making it ideal for wire-to-panel applications. RoHS compliant and offering a maximum amperage of 4A at 125V, this assembly guarantees high-performance and compliance with international standards. Elevate your connectivity solutions with this essential component.