| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292254-3 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | .472 in, 12 mm |
| Overall Length: | .385 in, 9.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| Standards Met: | UL 94V-0 CSA UL UL UL 94V-0 |
| SKU: | AMP292254-3 |
292254-3
| Heilind Number: | AMP292254-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292254-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with the CT RELAY HDR ASSY 3P NAT. Designed for precision, this assembly features a durable Nylon 6/6 housing and brass contacts, ensuring reliable performance. With a compact design and panel mount installation, it's perfect for streamlined setups. Meeting stringent UL and CSA standards, it guarantees safety and quality. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), it's suitable for various environments. The natural housing color adds a sleek touch, while RoHS compliance underscores its eco-friendly construction. Whether for signal or power transmission, this assembly excels in efficiency and durability.

