| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS18-9P |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Width: | .141 in, 3.6 mm |
| Overall Height: | .236 in, 6 mm |
| Overall Length: | .295 in, 7.5 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Wire Size: | .08 - .13 mm², 26 - 28 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Panel, Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP292271-4 |
MS3459KS18-9P
| Heilind Number: | AMP292271-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS18-9P |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect wires with our MT Receptacle Assembly, ideal for a variety of applications. Featuring four gray sockets with IDC termination, this connector ensures secure and efficient signal transmission. Constructed with durable Nylon 6/6 housing, it guarantees long-lasting performance even in harsh environments. With a compact design and a cable mount option, it offers flexibility in installation. Operating within a wide temperature range and compliant with RoHS standards, this assembly is reliable and environmentally friendly. Suitable for wire-to-wire, wire-to-board, and wire-to-panel connections, it's a versatile solution for your connectivity needs.


