| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292303-3 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Wave Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | A |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Termination Type: | Through Hole |
| Tail Length: | .112 in, 2.84 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Kinked Legs |
| Panel Mount Type: | Flange |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Mounting Legs: | 2 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 240 °C, 464 °F |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292303-3 |
| SKU: | AMP292303-3 |
292303-3
Specifications
Detailed Description
Enhance your connectivity with our USB A Right Angle Receptacle Assembly, designed for seamless integration into your electronic devices. This lead-free assembly boasts a standard USB Type A interface, perfect for power and signal applications. With a maximum operating temperature of 85°C, it ensures reliable performance even in demanding environments. Featuring a through-hole termination method and kinked legs for secure attachment to the PCB, installation is a breeze. The housing, made of UL 94V-0 rated thermoplastic in a natural color, guarantees durability and safety. Gold-plated contacts with a mating cycle of 1500 ensure optimal signal transmission over time. RoHS compliant and meeting industry standards, this USB connector is a dependable choice for your projects. With 30 units in a package, you have an ample supply for your production needs. Elevate your designs with this high-quality USB 2.0 connector.

