292303-5

Heilind Number:AMP292303-5
Manufacturer:TE Connectivity
Manufacturer Number:292303-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

USB A R/A RCPT ASSY THRU HOLE, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292303-5
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Wave Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Mount Location:Top
Contact Amperage:1 A
Number of Positions:4
Housing Color:Natural
Termination Type:Through Hole
Tail Length:.112 in, 2.84 mm
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Kinked Legs
Panel Mount Type:Flange
Connector and Contact Terminate To:Printed Circuit Board
Number of Mounting Legs:2
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Shell Plating Finish:Bright
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:292303-5
SKU:AMP292303-5

Detailed Description

Enhance your connectivity with our USB A Right Angle Receptacle Assembly. Designed for through-hole mounting, this lead-free component ensures reliable performance in a variety of applications. With a standard USB Type A interface and a 2.0 USB version, it offers seamless compatibility. The thermoplastic housing and tin shell plating guarantee durability, while the gold or gold flash over palladium nickel contact plating ensures optimal signal transmission. Operating within a wide temperature range, from -55 to 85°C, this connector is suitable for both power and signal applications. With a mating cycle of 1500 and flush PCB connector seating, it's engineered for longevity and ease of use. RoHS compliant and UL 94V-0 rated, it meets industry standards for environmental responsibility and safety. Perfect for data and device connectivity, this USB connector is a reliable choice for your electronic projects.