| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292304-3 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .119 in, 3.01 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Kinked Legs |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292304-3 |
| SKU: | AMP292304-3 |
292304-3
Specifications
Detailed Description
Enhance your electronic connections with our USB B R/A RECP CONNECTOR, LEAD FREE. This standard USB Type B receptacle, designed for right-angle, through-hole board mount assembly, offers a reliable amperage of 1A. Crafted from durable thermoplastic with a UL 94V-0 flammability standard, it ensures safe operation even in demanding environments. With a maximum operating temperature of 85°C and gold or gold flash plating over palladium nickel in the contact mating area, this connector guarantees efficient signal transmission. Its USB 2.0 compatibility, 1500 mating cycles, and compliance with RoHS regulations make it an ideal choice for various applications. The black housing, tin shell plating, and kinked legs for PCB retention further enhance its functionality. Suitable for industrial use, this connector is a vital component for data and device connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2017 | E-16-013723 - Product Improvement. The lead time was so long for phosphor bronze, for the supply chain problems, we need to look for a new material ,replace the current material , the mechanical performance of stainless steel was better , and the lead time was acceptable,we had did some related test for the new material , it can pass the specification. | Download | |||
| 09/24/2012 | P-12-008121 - Manufacturing location change. | Download | |||
| 09/24/2012 | P-12-008122 - Manufacturing location change. | Download | |||

