| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292304-4 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .119 in, 3.01 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Kinked Legs |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292304-4 |
| SKU: | AMP292304-4 |
292304-4
Specifications
Detailed Description
Enhance your connectivity with this USB B Right Angle Receptacle Connector. Designed for board mount installation, this lead-free connector is USB 2.0 compliant, ensuring reliable data transfer. With a durable thermoplastic housing in sleek black, it offers a secure and efficient solution for your signal circuit applications. The 15U" AU shell plating and gold contact mating area plating guarantee optimal conductivity, while the kinked legs PCB retention type ensures stability during assembly. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for various environments. RoHS compliant and packaged in trays for convenience, it is ideal for use in electronics manufacturing.Upgrade your USB connectivity with this high-quality connector, perfect for cable-to-board applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102095-3 | MOD IV PIN PLTD 30 SEL | ![]() |


