| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292304-5 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Panel Ground Location: | Top |
| Tail Length: | .119 in, 3.01 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 14.96 µin, .38 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Kinked Legs |
| Ground Component Type: | M2 Threaded Hole |
| Grounding Options: | Panel Ground |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292304-5 |
| SKU: | AMP292304-5 |
292304-5
Specifications
Detailed Description
Enhance your connectivity with our USB B R/A Receptacle Connector, designed for seamless board mounting with a right-angle orientation. This lead-free connector, compliant with USB 2.0 standards, features a thermoplastic housing in sleek black, ensuring durability and safety with a UL 94V-0 flammability rating. With a maximum operating temperature of 85°C, it guarantees reliable performance in various environments. The through-hole termination method and kinked legs provide secure attachment to your PCB, while the 30U" AU shell plating ensures optimal conductivity. Meeting RoHS compliance, this connector is not only high-performing but also environmentally friendly, making it an ideal choice for data and device applications. Indispensable for signal circuitry, it offers a mating cycle of 1500, ensuring long-term usability. Upgrade your connectivity solutions with this standard USB Type B connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2017 | E-16-013723 - Product Improvement. The lead time was so long for phosphor bronze, for the supply chain problems, we need to look for a new material ,replace the current material , the mechanical performance of stainless steel was better , and the lead time was acceptable,we had did some related test for the new material , it can pass the specification. | Download | |||

