292317-4

Heilind Number:AMP292317-4
Manufacturer:TE Connectivity
Manufacturer Number:292317-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

USB B R/A RCPT ASSY THRU HOLE, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292317-4
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Shell Plating:Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:B
USB Size:Standard
USB Version:2.0
Mount Location:Top
Contact Amperage:1 A
Number of Positions:4
Housing Color:Black
Termination Type:Through Hole
Tail Length:.119 in, 3.01 mm
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Straight Leg
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Shell Plating Finish:Matte
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:292317-4
SKU:AMP292317-4

Detailed Description

Easily connect USB devices with this standard USB Type B right-angle receptacle assembly, designed for through-hole mounting on circuit boards. Featuring a lead-free thermoplastic housing and nickel plating, it ensures reliable signal transmission in a variety of applications. With a maximum operating temperature of 85°C and UL 94V-0 flammability standard compliance, it offers durability and safety. The 4-position connector, compatible with USB 2.0, has a 1A amperage rating and gold flash contact plating for efficient power and data transfer. Suitable for both signal and power applications, it is RoHS compliant and comes in a packaging quantity of 273, making it ideal for high-volume production.