292331-3

Heilind Number:AMP292331-3
Manufacturer:TE Connectivity
Manufacturer Number:292331-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BATTERY 3P SMT 1.6MM PITCH ASSEMBLY CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292331-3
Series:Leaf Battery
Mount Type:Board Mount
Pitch:.063 in, 1.6 mm
Contact Type:Pin
Contact Amperage:2 A
Number of Positions:3
Mount Orientation:Right Angle
GPL:K88
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E679
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Receptacle
Part Aliases:292331-3
SKU:AMP292331-3

Detailed Description

Energize your electronic assemblies with this Battery 3P SMT connector. Designed for seamless integration on printed circuit boards, this assembly connector features a 1.6mm pitch, perfect for signal circuit applications. With a right-angle mount orientation, it offers efficient connectivity. The pin contact type, with a 2A contact amperage capacity, ensures reliable power transmission. Gold-plated contact mating areas with nickel underplating guarantee enhanced conductivity and durability. Operating within a wide temperature range from -40 to 85°C (-40 to 185°F), it's suitable for various environmental conditions. This RoHS-compliant connector from our Leaf Battery series is ideal for power storage applications, making it a vital component in your electronic projects.