292353-1

Heilind Number:AMP292353-1
Manufacturer:TE Connectivity
Manufacturer Number:292353-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPTACLE HOUSING FOR 2P HIGH CURRENT D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292353-1
Series:Dynamic 3000 Series
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Pitch:10.16 mm, .4 in
Contact Type:Socket
Number of Positions:2
Housing Color:Black
GPL:440
Packaging:Bag
Operating Temperature Range:-30 - 105 °C
Connector Height:1.3 in, 33.2 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Drawer Style:High Current
Number of Columns:2
Connector Length:1.755 in, 44.58 mm
ECCN:EAR99
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:292353-1
SKU:AMP292353-1

Detailed Description

Enhance your industrial connectivity with the Dynamic 3000 Series Receptacle Housing, designed for high-current applications. Crafted from durable Polybutylene Terephthalate in a sleek black finish, this housing accommodates 2 socket contact positions with a 10.16mm pitch, meeting UL 94V-0 flammability standards for added safety. Operating flawlessly in temperatures ranging from -30 to 105°C, it ensures reliable performance in any environment. Featuring a single row layout and a compact height of 33.2mm, it offers efficient space utilization in your setup. With polarization mating alignment, it guarantees secure and hassle-free connections, while its wire and cable contact termination makes installation a breeze. Perfect for backplane and board-to-board applications, this RoHS-compliant housing is packaged for convenience in a bag, ready to streamline your connectivity solutions.