| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292448-1 |
| Series: | Leaf Battery |
| Mount Type: | Board Mount |
| Pitch: | .118 in, 3 mm |
| Contact Type: | Pin |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K88 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E679 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 292448-1 |
| SKU: | AMP292448-1 |
292448-1
Specifications
Detailed Description
Discover seamless power connectivity with our Leaf Battery series Board Mount Connector. Engineered for optimal performance, this connector features a right-angle mount orientation and a pitch of 3mm (.118 in), making it perfect for efficient signal transmission in various electronic applications. With a contact type of pin and a contact amperage of 2A, it ensures reliable power delivery. The housing, in sleek black, adds a touch of sophistication to your assembly. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it's suitable for both standard and challenging environments. The gold-plated contact mating area guarantees low contact resistance, while the nickel underplating and tin-lead PCB contact term plating enhance durability. Meeting RoHS compliance, this connector is not only high-performing but also environmentally friendly, making it a top choice in the realm of Battery & Power Storage Connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 31164 | TERMINAL,BUDG R 16-14 1/4 | ![]() |


