292499-3

Heilind Number:AMP292499-3
Manufacturer:TE Connectivity
Manufacturer Number:292499-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL PANEL MT STL CABLE REC HSG 4ACP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292499-3
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.3 in, 7.62 mm
Voltage:300 V AC, 300 V DC
Contact Type:Socket
Number of Positions:4
Housing Color:Black
GPL:E79
Packaging:Box
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H091
Connector System:Cable-to-Panel
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:292499-3
SKU:AMP292499-3

Detailed Description

Enhance your power and signal connections with our MBXL PANEL MT STL CABLE REC HSG 4ACP housing. Crafted from durable thermoplastic in a sleek black finish, this receptacle housing features a single row design with four socket contacts, ideal for crimp termination. With a pitch of 7.62 mm (.3 in) and a voltage rating of 300 V AC/DC, it ensures reliable performance in various applications. Meeting UL 94V-0 flammability standards and operating in temperatures ranging from -20 to 105 °C (-4 to 221 °F), rest assured of its safety and durability. Whether for data or power transmission, this connector housing, part of our Cable-to-Panel system, is a versatile and essential component for your projects. Packaged in a convenient box, it's ready to integrate seamlessly into your assembly processes. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on quality. Explore the possibilities with this connector housing, designed for efficiency and performance in mind.