| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292499-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | E79 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H091 |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292499-4 |
| SKU: | AMP292499-4 |
292499-4
Specifications
Detailed Description
Easily connect cables with our MBXL PANEL MT STL CABLE REC HSG 4P, featuring a durable thermoplastic housing in sleek black. This single-row panel mount connector is suitable for power and signal applications, with a pitch of 6.35mm (.25 in) for efficient crimp termination. Operating at temperatures ranging from -20 to 105°C (-4 to 221°F), it offers reliable performance in various environments. UL 94V-0 rated for material flammability, it ensures safety while accommodating 4 socket contacts. With a voltage rating of 200V AC/DC, it's ideal for data and device connections. Packaged in a convenient box, this connector is RoHS compliant and suitable for wire and cable termination.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6600303-2 | ![]() |


