| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 293008-3 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mating Retention Type: | Double Lock Plate |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP293008-3 |
293008-3
Specifications
Detailed Description
Enhance your connectivity with this versatile Terminal Housing, perfect for various applications. Crafted from durable Polyamide in a natural hue, its robust construction ensures longevity. Featuring a straight orientation with 3 positions and a 5mm pitch, it offers seamless integration. The tab terminal type guarantees secure connections, while the double lock plate mating retention type and polarization alignment ensure stability. Suitable for panel mounting, this housing is a reliable solution. With RoHS compliance, it meets environmental standards. Elevate your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 293008-1 | ![]() | |
| TE Connectivity 293011-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/13/2017 | E-17-015100 - Product improvement. This change(only for 293008-3) is considered by TE Connectivity as a carved UL logo on the product. Location of change, see D7 on the drawing. The remaining part numbers, only the revision match is applied without changing the product. | Download | |||


