| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 293009-1 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 4 |
| GPL: | JJ4 |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L652 |
| Connector System: | Wire to Wire |
| Mating Retention: | Without |
| Part Aliases: | 293009-1 |
| SKU: | AMP293009-1 |
293009-1
| Heilind Number: | AMP293009-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 293009-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our RAST 5 IDC Connectors. Featuring a single-row design with four positions, these connectors are ideal for various applications, from appliances to industrial machinery. With a panel mount and latching feature, installation is secure and reliable. Operating seamlessly in temperatures ranging from -25 to 105°C (-13 to 221°F), they ensure durability in diverse environments. RoHS compliant and suitable for wire-to-wire connections, our connectors guarantee efficient and compliant performance for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 293008-5 | ![]() | |
| TE Connectivity 293010-4 | ![]() |


