293041-1

Heilind Number:AMP293041-1
Manufacturer:TE Connectivity
Manufacturer Number:293041-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB 0.35-1.0MM2 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 293041-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.063 in, 27 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:17 - 22 AWG, .32 - 1.04 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 in, 2.31 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP293041-1

Detailed Description

Discover the FF 250 TAB 0.35-1.0MM2 BR, a crucial component in the FASTIN-FASTON 250 series of connectors. Crafted from high-quality brass, this terminal ensures reliable conductivity. With an overall length of 27mm, it accommodates wire sizes ranging from 0.32 to 1.04mm² (17-22 AWG). Its straight orientation and F-Crimp design make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 110°C (-40 to 230°F), it's a versatile solution for various applications. The open barrel type accepts wire insulation diameters up to 2.31mm (.091 inches), providing flexibility in usage. Trust in this product for efficient and durable tab connections.