293143-1

Heilind Number:AMP293143-1
Manufacturer:TE Connectivity
Manufacturer Number:293143-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMP MONO-SHAPE TAB CONN 7P. LIF UP 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 293143-1
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:240 VAC
Contact Type:Female
Shape:Rectangular
Package Quantity:455
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:10 A
Number of Positions:7
Housing Color:Violet
GPL:394
Mating Retention Type:Locking Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:24.5 mm, .964 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0316
Wire Size:16 - 20 AWG, .5 - 1.5 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:1.37 in, 34.9 mm
Connector System:Wire to Board
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:14 mm, .55 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:7
Panel Gasket:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:293143-1
SKU:AMP293143-1

Detailed Description

Elevate your power connectivity with our AMP MONO-SHAPE TAB CONN 7P. LIF UP 10A, a versatile solution from our RAST 5 IDC Connectors series. UL-certified for quality assurance, this connector assembly features a female receptacle with a housing made of durable PA 6/6 material in a sleek violet color. With a cable mount design and insulation displacement crimp termination method, it offers easy installation for stranded cables ranging from 16 to 20 AWG. Operating at voltages up to 240 VAC and currents of 10 A, it's ideal for power circuit applications in appliances. The inline contact layout ensures efficient power transmission, while its compact design, measuring 34.9 mm in length and 14 mm in width, allows for seamless integration in wire-to-board systems. VDE tested and RoHS compliant, this connector guarantees both performance and environmental responsibility. With 455 units packaged in a convenient tray, it's a must-have for your connectivity needs.