| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 293322-1 |
| Amperage: | 6 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Tab |
| Package Quantity: | 3000 |
| GPL: | 405 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1150 |
| Wire Size: | 22 - 18 AWG, .3 - .8 mm² |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .055 - .098 in, 1.4 - 2.5 mm |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Part Aliases: | 293322-1 |
| SKU: | AMP293322-1 |
293322-1
Specifications
Detailed Description
Enhance your PCB interface with our Crimped Tab Contact, designed for seamless power and signal transmission. With a robust brass construction and pre-tin plating, it ensures reliable connectivity in a wide operating temperature range. Ideal for appliances and wire-to-wire applications, this contact accommodates 22-18 AWG wire sizes with ease. The cable mount, crimp termination method, and reel packaging make installation efficient, while RoHS compliance guarantees environmental responsibility. Elevate your connectivity solutions with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151228-1 | ![]() | |
| TE Connectivity 2151228-2 | ![]() | |
| TE Connectivity 7-2151228-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/29/2025 | P-23-024815 - End Of Life. The part numbers in the listed drawings are being disconnued. A last me buy opportunity is provided per the dates stated. Suggested replacement for it is AMP DUOPLUG 2.5 Mark II. LTB 8/29/25 | Download | |||


