293731-1

Heilind Number:AMP293731-1
Manufacturer:TE Connectivity
Manufacturer Number:293731-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 pos. coverpart "B" for P/N 794617-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 293731-1
Color:Black
Accessory Type:Strain Relief Coverpart Kit
Gender:Plug
Body Material:Nylon
Package Quantity:500
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
GPL Description:Industrial
Product Code:K999
VDE Tested:No
Material Flammability Standard:UL 94V-0
Part Aliases:293731-1
SKU:AMP293731-1

Detailed Description

Enhance the durability and longevity of your plugs with our Strain Relief Coverpart Kit. Designed for industrial use, this kit includes 500 black nylon covers that meet UL 94V-0 flammability standards. Ideal for maintaining optimal performance in a range of environments, these covers ensure secure connections even in temperatures as low as -20°C (-4°F) and as high as 85°C (185°F). Rest assured, our products comply with RoHS regulations, offering a reliable and environmentally friendly solution for your wire and cable management needs. Upgrade your panel bushings and grommets with this essential accessory, part of our extensive range of quality products.