293734-1

Heilind Number:AMP293734-1
Manufacturer:TE Connectivity
Manufacturer Number:293734-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 pos. coverpart (kit) for P/N 794617-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 293734-1
Color:Black
Accessory Type:Strain Relief Coverpart Kit
Gender:Plug
Package Quantity:500
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
GPL Description:Industrial
Product Code:K999
ECCN:EAR99
VDE Tested:No
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:293734-1
SKU:AMP293734-1

Detailed Description

Enhance the durability and safety of your electrical connections with our Strain Relief Coverpart Kit. Designed for industrial use, these black Plug accessories meet UL 94V-0 standards for material flammability. With a package quantity of 500, they provide ample supply for your needs. Operating reliably in temperatures ranging from -20 to 85 °C (-4 to 185 °F), they ensure consistent performance even in challenging environments. The perfect solution for wire and cable management, these accessories come packaged in a box and carton for convenient storage and organization. Rest assured, they are fully RoHS compliant, making them environmentally friendly choices for your projects. Upgrade your panel bushings and grommets with these essential components, essential for ensuring the integrity of your electrical systems.