| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-100159-0 |
| Series: | Z-PACK 2mm HM |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Number of Positions: | 55 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6251 |
| Number of Columns: | 11 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Backplane |
| Connector Assembly Type: | PCB Mount Header |
| CompactPCI Designation: | None |
| Part Aliases: | 3-100159-0 |
| SKU: | AMP3-100159-0 |
3-100159-0
| Heilind Number: | AMP3-100159-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-100159-0 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Z-PACK 2mm HM series, a high-performance board-to-board connector designed for signal transmission in demanding environments. With five rows of 11 pins each, totaling 55 positions, this connector offers reliable connectivity with a pitch of 2mm (.078 in). Featuring gold plating in the contact mating area, it ensures optimal signal integrity with a data rate of up to 1 Gb/s. The vertical mount orientation and board mount design make it suitable for backplane configurations, while its rugged construction allows for operation in a wide temperature range (-55 to 125°C, -67 to 257°F). Ideal for applications in data and devices, this connector is a crucial component for high-speed signal transmission in electronic systems. With RoHS compliance and ECCN designation as EAR99, it meets international standards for environmental responsibility and export regulations. Trust the Z-PACK 2mm HM for seamless board-to-board connections in your next project.

