Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-106507-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Screwlock |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP3-106507-2 |
Color: | Black |
Post Size: | .7 mm |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Performance Level: | Level 2 |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Polyester GF |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
PCB Mounting Style: | Through Hole |
Mating Alignment: | With |
PCB Mount Retention: | With |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Boardlock Material: | Phosphor Bronze |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Installation Height: | 7.3 mm |
Product Type: | Connector |
Shell Size: | 3 |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Sealable: | No |
Footprint: | 10.31 mm / .406 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Grounding Straps: | With |
Connector System: | Cable-to-Board |
Grounding Clips: | Without |
Termination Post Length: | .1259 in / 3.2 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |