| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1105051-1 |
| Series: | HDC HD Insert,HDC Inserts |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Type: | Signal |
| Maximum Contact Resistance: | 3 m?? |
| SKU: | AMP3-1105051-1 |
3-1105051-1
| Heilind Number: | AMP3-1105051-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1105051-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HN.D-C-BU.AG.0,75

