| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1123722-8 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 1.245 in, 31.62 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1123722-8 |
| SKU: | AMP3-1123722-8 |
3-1123722-8
Specifications
Detailed Description
Introducing our Economy Power Connector, designed for efficient board mounting in various applications. With a durable Nylon 6/6 housing in a sleek blue finish, this connector ensures reliable performance. Featuring a single row layout with 8 positions and a pitch of 3.96mm, it accommodates power and signal connections with ease. The socket contact type, rated for 8A at 250V AC/DC, guarantees secure and efficient power transmission. Operating in a wide temperature range from -25°C to 105°C (-13°F to 221°F), it's suitable for diverse environments. UL 94V-0 compliant for safety, this connector offers peace of mind. The connector's compact dimensions (31.62mm x 13.3mm x 10.5mm) make it ideal for space-constrained installations. With a mating retention system featuring a locking latch, it ensures a secure connection. Perfect for appliances and other applications, this connector is RoHS compliant, meeting environmental standards. Whether for wire-to-board connections or cable terminations, it's a versatile solution for your connectivity needs. Packaged in quantities of 1000, it's convenient for large-scale projects. Trust in the quality and performance of our Economy Power Connector for your next design.

