| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1123723-7 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 1300 |
| Contact Amperage: | 8 A |
| Number of Positions: | 7 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 7 |
| Contact Layout: | Inline |
| Connector Length: | 1.089 in, 27.66 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Stacking Configuration: | End to End |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1123723-7 |
| SKU: | AMP3-1123723-7 |
3-1123723-7
Specifications
Detailed Description
Enhance power connectivity with our Economy Power series connector, designed for efficient board mounting in various applications. Featuring durable Polybutylene Terephthalate housing in a vibrant blue color, this connector ensures reliable performance with its through-hole solder termination method. With a low-profile design and a vertical mount orientation, it offers space-saving solutions without compromising functionality. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Each package includes 1300 units, each accommodating 7 power positions with a contact layout in-line. The connector, with a contact amperage of 8A, is suitable for power circuits, with a voltage rating of 250V AC/DC. Its brass contacts with tin plating provide excellent conductivity, while the latching mating retention type ensures secure connections. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), this connector is reliable in various environments. Perfect for appliances and other power applications, it complies with RoHS standards for environmentally friendly practices. Elevate your power connections with this efficient and dependable header connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-7 | ![]() | |
| TE Connectivity 3-1123722-7 | ![]() | |
| TE Connectivity 7-1123724-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download | |||


