| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1123823-1 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 1 |
| Housing Color: | Blue |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.7 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Connector Length: | 14.5 mm, .57 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| Connector Width: | 14.5 mm, .57 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1123823-1 |
| SKU: | AMP3-1123823-1 |
3-1123823-1
| Heilind Number: | AMP3-1123823-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1123823-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our EP IP Plug Blue connector. Crafted with durable Nylon 6/6 housing in a vibrant blue hue, this connector ensures reliable performance. It features a single row design for easy installation as a cable mount, making it ideal for various applications. The Phosphor Bronze contacts guarantee efficient power transmission, rated for 250V AC/DC and 8A. With UL 94V-0 flammability standard compliance, it prioritizes safety. Each package includes 1000 units, perfect for bulk orders. Whether for appliances or other electronic devices, this connector is a versatile solution. Its compact size, with a height of 6.7mm, allows for seamless integration. The absence of strain relief and PCB retention simplifies the assembly process. Additionally, its latch mating retention type ensures a secure connection. Operating within a wide temperature range, this connector is suitable for diverse environments. From its wire-to-board system to its acceptance of various wire insulation diameters, it offers flexibility in connectivity. Trust in the quality and performance of this connector for your power and signal needs.

