| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1318853-5 |
| Color: | White |
| Series: | 0.64/025 Connector System |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 14 |
| Number of Positions: | 24 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 24 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 1.19 in, 31.8 mm |
| PCB Mount Alignment: | Without |
| Length: | 24.5 mm, .954 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.5 mm, .61 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-1318853-5 |
| SKU: | AMP3-1318853-5 |
3-1318853-5
| Heilind Number: | AMP3-1318853-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1318853-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our 0.64/025 Connector System in white, designed for optimal performance. Featuring a dual-row layout with 24 positions, this robust connector ensures seamless signal transmission. With a pitch of .087 inches and a 12V DC voltage rating, it offers reliable power delivery. Operating efficiently in temperatures ranging from -30 to 105°C, it is suitable for a wide range of applications. PCB mountable with horizontal/90° orientation, it facilitates easy installation. Its UL 94-HB material flammability standard and tin plating guarantee safety and durability. Perfect for automotive use, this connector is a must-have for your electronic projects.

