| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1318983-6 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Silver |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 10.16 mm, .4 in |
| Keying: | XY |
| Package Quantity: | 20 |
| Contact Amperage: | 45 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
| Connector Height: | 1.15 in, 29.36 mm |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0640 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Power |
| Connector Length: | 22.56 mm, .888 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 1.77 in, 45 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 100 µin, 2.54 µm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Silver |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1318983-6 |
| SKU: | AMP3-1318983-6 |
3-1318983-6
Specifications
Detailed Description
Experience high-performance connectivity with the DYNAMIC D-5200 HDR H ASSY 4P from our Dynamic 5000 Series. This UL and CSA certified Header connector, featuring a durable Polyester - GF housing in sleek black, offers secure board mount installation with through hole solder termination. With a contact layout optimized for power transmission, it accommodates 45 A of current at 630 V AC/DC. Its XY keying ensures proper mating alignment in industrial settings, while the right-angle mount orientation and shrouded header design enhance versatility in wire-to-board applications. With 20 units per package, this connector is ideal for demanding environments, operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F). RoHS compliant and halogen-free, it meets stringent environmental standards without compromising on performance. Elevate your connectivity solutions with this reliable and efficient connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-179958-2 | ![]() |


