3-1376382-4

Heilind Number:AMP3-1376382-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1376382-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5mm B-T-W Conn. 2P HDR ASSEMBL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1376382-4
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Pin, Tab
Package Quantity:100
Contact Amperage:10 A
Number of Positions:2
Housing Color:Yellow
Mount Orientation:Vertical
GPL:442
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.36 µin
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 78.74 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:14.1 mm, .55 in
PCB Retention Type:Mounting Post/Kinked Legs
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L961
Number of Power Positions:2
Contact Layout:Inline
Connector Length:11.6 mm, .456 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.248 in, 6.3 mm
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:14.1 mm, .555 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-1376382-4
SKU:AMP3-1376382-4

Detailed Description

Enhance your power connectivity with the Power Key 5.0 series, boasting CSA and UL standards compliance for reliable performance. Featuring a durable Nylon 6/6 - GF housing in vibrant yellow, this board mount connector with through hole press-fit termination method offers secure installation. With a contact layout of inline, it is designed for power applications, supporting a voltage of 300 V AC and contact amperage of 10 A. Each package contains 100 units, making it ideal for various projects. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), this connector ensures stability in diverse environments. Its shrouded header type and vertical mount orientation provide added versatility, while the tin-plated contact mating area guarantees efficient conductivity. RoHS compliant and with UL 94V-0 flammability rating, it meets stringent industry regulations. Perfect for appliances and other electronic devices, the Power Key 5.0 connector is a reliable solution for your power connection needs.