3-1376383-4

Heilind Number:AMP3-1376383-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1376383-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5MM POWER KEY 3P HDR ASSY YELL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1376383-4
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Pin, Tab
Keying:D
Package Quantity:4800
Contact Amperage:10 A
Number of Positions:3
Housing Color:Yellow
Mount Orientation:Vertical
GPL:442
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.36 µin
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 78.74 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:14.1 mm, .55 in
PCB Retention Type:Mounting Post/Kinked Legs
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L961
Number of Power Positions:3
Contact Layout:Inline
Connector Length:16.6 mm, .653 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.248 in, 6.3 mm
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:14.1 mm, .555 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:3-1376383-4
SKU:AMP3-1376383-4

Detailed Description

Experience seamless power connectivity with our Power Key 5.0 series connector. Designed for efficiency and reliability, this UL and CSA certified component features a sturdy Nylon 6/6 - GF housing in a vibrant yellow color. With a vertical mount orientation and through-hole press-fit termination method, it ensures secure attachment to your circuit board. The connector's high current rating of 10 A at 300 V AC makes it ideal for power applications. Its compact design, with three inline power positions, offers space-saving benefits. Crafted with precision and meeting UL 94V-0 flammability standards, this header type connector guarantees safety and performance. Whether for appliances or industrial equipment, the Power Key 5.0 is the perfect solution for your power connectivity needs. Rest assured, it is RoHS compliant, demonstrating our commitment to environmental responsibility. Elevate your design with this essential component, where quality meets innovation.