| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1377173-0 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP3-1377173-0 |
3-1377173-0
Specifications
Detailed Description
Enhance your electrical connections with the SMP 0-0034166-0 Spade Tongue Connector. Designed for optimal performance, this connector features a #8 stud size (M4) for secure attachment, suitable for wire sizes ranging from 14 to 16 AWG. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it ensures reliable conductivity in various applications. The straight orientation and closed barrel design offer convenience and stability during installation. Insulated for safety, this connector is an essential component for your wiring projects. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your connectivity with this high-quality terminal.

