3-1377173-6

Heilind Number:AMP3-1377173-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1377173-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP 0-0165015-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1377173-6
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:M4.5
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP3-1377173-6

Detailed Description

Enhance your electrical connections with the SMP 0-0165015-0 Spade Tongue Connector. Designed for optimal performance, this connector features a straight orientation, M4.5 stud size, and closed barrel for secure attachment. With a voltage rating of 600 V and operating temperature range of up to 194°F (90°C), it ensures reliable conductivity in various environments. Suitable for 10-12 AWG wire sizes, its insulated construction adds an extra layer of safety. Perfect for a range of applications, this terminal offers ease of installation and compliance with RoHS standards. Upgrade your connectivity with this essential component from our Rings & Spades collection.