| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393030-0 |
| Mount Type: | Chassis Mount |
| Output Type: | AC |
| Maximum Output Voltage: | 660 V |
| Termination Type: | Screws |
| Operating Temperature Range: | -30 - 80 °C |
| Contact Arrangement: | 1 Form A (SPST-NO) |
| Input Voltage: | 3 - 32 VDC |
| SKU: | AMP3-1393030-0 |
3-1393030-0
| Heilind Number: | AMP3-1393030-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1393030-0 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay setup with this high-performance SSR SRS Panel Mount, capable of handling up to 25A at 480V AC/DC input. Designed for convenient chassis mounting, it features secure screw terminations and a wide operating temperature range of -30 to 80°C for reliable performance in various environments. With a contact arrangement of 1 Form A (SPST-NO) and an input voltage range of 3-32 VDC, this relay is versatile and efficient in controlling power flow. Non-RoHS compliant. Elevate your power relay systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2015 | P-15-012047 - Product improvement. Introduction of anti-rotational barriers around screw regions. Shift in the location of the input status LED. Change of TE logo. Last order date for old design product is 06-Nov-2015. Any orders to be placed for the old design need to be coordinated through Madhumitha Elango, Product Manager. | Download | |||

