| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393030-1 |
| Mount Type: | Chassis Mount |
| Output Type: | AC |
| Maximum Output Voltage: | 660 V |
| Termination Type: | Screws |
| Operating Temperature Range: | -30 - 80 °C |
| Contact Arrangement: | 1 Form A (SPST-NO) |
| Input Voltage: | 4 - 32 VDC |
| SKU: | AMP3-1393030-1 |
3-1393030-1
Specifications
Detailed Description
Upgrade your panel with our high-performance Solid State Relay (SSR) SRS, designed for efficient power management in industrial settings. This robust relay offers a 50A capacity at 480V AC/DC, ensuring reliable operation even in demanding applications. With a chassis mount design, installation is quick and easy. The 1 Form A (SPST-NO) contact arrangement provides seamless control, while the wide operating temperature range of -30 to 80 °C guarantees optimal performance in any environment. RoHS compliant and featuring screw terminals for secure connections, this SSR is a must-have for your power relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66260-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2018 | E-17-018155 - Product Improvement. Enhanced the product function. Reduced new product development cycle. | Download | |||
| 01/01/2018 | E-17-016659 - Product Improvement. Product modification to enable manufacturing efficiencies of SSR product line within Solid State Relays. | Download | |||
| 01/01/2018 | P-17-015048 - Manufacturing Location Change. Change of Specifications and Change of Manufacturing location (Subcon and supplier changes). | Download | |||
| 12/11/2017 | E-17-016659-C - E-17-016659 has been cancelled. | Download | |||
| 03/01/2017 | E-16-013698 - Product Improvement. PCN # P-16-013912 for SSRT, PCN # P-16-013913 for SSR and PCN # P-16-013914 for SSRD relays has been issued through e-commerce. | Download | |||
| 03/01/2017 | P-16-013913 - Product improvement. Product improvements to enable manufacturing efficiencies resulting in more cost competitive product. Please ensure to review full datasheet and derating curves. Major changes: 1. Input parameters added for 50A and 125A from 3-32VDC to 4-32VDC 2. Single cycle surge current for 50 A changed from 750 A to 520A 3. Single cycle surge current for 125 A changed from 1700A to 1150A 4. Static dv.dt changed from 500- 300V/ s for 25 A for 240V (not applicable for 480V) 5. I2T Rating 937 to 510 A2sec for 25A/240V and 450 A2sec for 25A/480 V 6. I2T Rating 2458 to 1350A2sec for 50A 7. I2T Rating 12000 to 6600 A2sec for 125A 8. Using snubber output. | Download | |||
| 07/09/2015 | P-15-012047 - Product improvement. Introduction of anti-rotational barriers around screw regions. Shift in the location of the input status LED. Change of TE logo. Last order date for old design product is 06-Nov-2015. Any orders to be placed for the old design need to be coordinated through Madhumitha Elango, Product Manager. | Download | |||


