3-1393030-9

Heilind Number:AMP3-1393030-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1393030-9
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SSR SRS,PANEL MNT,125A,240V AC,R-DC I/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393030-9
Mount Type:Chassis Mount
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Screws
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:4 - 32 VDC
SKU:AMP3-1393030-9

Detailed Description

Enhance your power system with this sturdy and reliable SSR SRS Panel Mount Relay. With a high current capacity of 125A and a robust 240V AC rating, it ensures efficient performance in various applications. Designed for easy installation on chassis mounts, this relay features a convenient screw termination type. Operating flawlessly in temperatures ranging from -30 to 80°C, it guarantees consistent operation even in challenging environments. Boasting a contact arrangement of 1 Form A (SPST-NO), it provides seamless control over your circuit. With an input voltage range of 4-32 VDC and compliance with RoHS regulations, this power relay is a sustainable and versatile choice for your projects. Elevate your system's efficiency with this essential component.