| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393104-2 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 2250 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP3-1393104-2 |
3-1393104-2
Specifications
Detailed Description
Enhance your power relay system with the KRPA-11AN-120, a reliable and high-performing component perfect for a variety of applications. With a contact rating of 10 A at 240 VAC, this relay offers efficient power switching for your devices. Featuring a socket mount type and 2 Form C (CO) contact arrangement, it provides versatile installation options and ensures optimal connectivity. The silver cadmium oxide (AgCdO) contact material guarantees superior conductivity and durability, while the RoHS compliance underscores its commitment to environmental responsibility. With a coil voltage of 120 VAC and a coil resistance of 2250 Ω, this relay is designed for precision performance even in challenging operating conditions. From industrial machinery to household appliances, trust the KRPA-11AN-120 to deliver seamless power control and protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1419106-3 | 27E891=SOCKET,KRPA,8,OCTAL,POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2020 | P-20-019746 - Manufacturing location Addition. following PNs are currently enabled to be produced in TE Mexico location. Due to adverse impact of Covid-19, supply chain of these PNs is constrained. To improve the resiliency of supply chain, TE will enable second source for below selected PNs. New source is in China. New source is qualified and experienced in producing KRPA and PRD Relays, this will enable below PNs of PRD and KRPA relay series to be produced in second location. Current Location, TE Mexico will continue to produce these PNs. The new manufacturing location is under a certified quality management system according the standard industry requirements. | Download | |||


