3-1393104-4

Heilind Number:AMP3-1393104-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1393104-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KRPA-11AN-240=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393104-4
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:9110 Ω
Coil Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP3-1393104-4

Detailed Description

Upgrade your power relay system with the KRPA-11AN-240, a high-performance component designed for efficiency and reliability. With a contact material of Silver Cadmium Oxide (AgCdO) ensuring optimal conductivity, this socket-mounted relay offers a seamless amperage of 10 A. Operating at a coil voltage of 240 VAC, it guarantees seamless performance even in challenging environments, with an impressive coil resistance of 9110 Ω. Featuring 2 Form C (CO) contact arrangement and RoHS compliance, this relay is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in the KRPA-11AN-240 for seamless power management in your systems.