KRPA-11AY-120

Heilind Number:AMP3-1393104-6
Manufacturer:TE Connectivity
Manufacturer Number:KRPA-11AY-120
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KRPA-11AY-120=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KRPA-11AY-120
Amperage:10 A
Mount Type:Socket
Contact Material:Silver (Ag)
Number of Poles:2
Coil Resistance:2250 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:2 Form C (CO)
Part Aliases:KRPA-11AY-120
SKU:AMP3-1393104-6

Detailed Description

Enhance your power relay system with the KRPA-11AY-120. This high-performance relay features a 10 A amperage capacity and a reliable socket mount type for secure installation. With silver (Ag) contact material, it ensures efficient conductivity and durability. Operating at a coil voltage of 120 VAC and a contact voltage of 240 VAC, it guarantees reliable performance in various applications. Its 2 Form C (CO) contact arrangement offers versatility, while RoHS compliance underscores its commitment to environmental responsibility. Whether you're in need of a dependable relay for industrial or commercial use, the KRPA-11AY-120 is a top choice.