| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393115-3 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 1400 Ω |
| Coil Voltage: | 48 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 50 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP3-1393115-3 |
3-1393115-3
Specifications
Detailed Description
Enhance your electrical systems with the KUL-11D15D-48 Power Relay. Designed for reliable performance, this socket-mounted relay is perfect for a variety of applications. With a contact rating of 10A at 240VAC, it ensures efficient power distribution. The silver cadmium oxide contacts guarantee long-lasting durability. Featuring 2 Form C (CO) contact arrangement, it offers versatility in switching. Operating at temperatures ranging from -45 to 50°C, it's suitable for diverse environments. With a coil voltage of 48VDC and a coil resistance of 1400Ω, it's efficient and energy-saving. Upgrade your setup with this high-quality power relay, RoHS compliant for environmentally conscious operations.


