3-1393117-0

Heilind Number:AMP3-1393117-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1393117-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-11A55-24=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393117-0
Amperage:10 A
Mount Type:Bracket, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:85 Ω
Coil Voltage:24 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP3-1393117-0

Detailed Description

Enhance your power relay systems with the KUP-11A55-24. Featuring a durable panel mount bracket for easy installation, this relay offers a reliable solution for various applications. With a contact material of Silver Cadmium Oxide (AgCdO), it ensures efficient conductivity, while its 2 Form C (CO) contact arrangement allows for versatile functionality. Operating at a coil voltage of 24 VAC and a contact voltage of 240 VAC, it provides robust performance. With RoHS compliance and an operating temperature range of -45 to 55 °C, this relay guarantees both environmental friendliness and durability. Upgrade your relay setups with this high-quality component.