KUP-14D55-12

Heilind Number:AMP3-1393118-7
Manufacturer:TE Connectivity
Manufacturer Number:KUP-14D55-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-14D55-12=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KUP-14D55-12
Amperage:10 A
Mount Type:Bracket, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:120 Ω
Coil Voltage:12 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP3-1393118-7

Detailed Description

Enhance your power relay setup with the KUP-14D55-12, a high-performance component designed for efficient electrical control. With a durable silver cadmium oxide contact material, this relay ensures reliable conductivity for optimal performance. Featuring three poles and a coil voltage of 12 VDC, it offers versatility in various applications. Its panel mount and bracket design make installation a breeze, while its RoHS compliance guarantees environmentally conscious operation. Ideal for power management systems, the KUP-14D55-12 operates smoothly in a wide temperature range, from -45 to 70°C, and can handle up to 10A of current at 240VAC. Upgrade your relay system with this premium component for enhanced functionality and longevity.