| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KHAU-17A16-120 |
| Amperage: | 1 A |
| Mount Type: | Socket |
| Contact Material: | Silver (Ag) |
| Contact Plating: | Gold |
| Number of Poles: | 4 |
| Coil Resistance: | 3900 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 4 Form C (CO) |
| Part Aliases: | KHAU-17A16-120 |
| SKU: | AMP3-1393122-7 |
KHAU-17A16-120
Specifications
Detailed Description
Enhance your power relay system with the KHAU-17A16-120, a high-performing component designed for reliable operation. With a low amperage of 1A and socket mount type, it offers seamless integration into various setups. The silver (Ag) contact material and gold plating ensure efficient conductivity, while its 4 Form C (CO) contact arrangement provides versatile switching capabilities. Operating at a coil voltage of 120VAC and contact voltage of 240VAC, this relay is suitable for a wide range of applications. Its RoHS compliance underscores its commitment to environmental responsibility. Trust in the KHAU-17A16-120 for optimal performance in your power relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |


