3-1393210-4

Heilind Number:AMP3-1393210-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1393210-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9AS5D12-18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393210-4
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:324 Ω
Coil Current:.056 A
Coil Voltage:18 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form C (CO)
SKU:AMP3-1393210-4

Detailed Description

Enhance your circuit board with the T9AS5D12-18 Power Relay, a high-performance component designed for precision switching. With a contact rating of 20A at 277VAC, this relay offers reliable power control for various applications. Featuring Silver Cadmium Oxide (AgCdO) contacts, it ensures optimal conductivity and longevity. The 1 Form C (CO) contact arrangement allows for versatile functionality. Operating at temperatures ranging from -55°C to 85°C (-67°F to 185°F), it is suitable for use in diverse environments. RoHS compliant and meticulously crafted for quality, this relay guarantees efficiency and durability in power management systems. Elevate your projects with the T9AS5D12-18 Power Relay.