| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393210-8 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2304 Ω |
| Coil Current: | .021 A |
| Coil Voltage: | 48 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1393210-8 |
3-1393210-8
Specifications
Detailed Description
Enhance your circuit board with the T9AS5D12-48 power relay, featuring a 20A amperage rating for reliable performance. With a printed circuit board mount type and silver cadmium oxide contacts, this relay ensures efficient power transfer. Operating at a coil voltage of 48VDC and with a coil resistance of 2304Ω, it offers stable control in various applications. Its 1 Form C contact arrangement and AC output type make it versatile, with a maximum switching voltage of 277VAC. Designed for durability, it can withstand temperatures ranging from -55 to 85°C (-67 to 185°F). Upgrade your setup with this high-quality power relay, ideal for industrial and commercial use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T9AS5D12-12 | ![]() |


