3-1393211-8

Heilind Number:AMP3-1393211-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1393211-8
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

T92P11A12-120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393211-8
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:950 Ω
Coil Current:.033 A
Coil Voltage:120 VAC
Output Type:AC
Maximum Output Voltage:600 V
Maximum Switching Voltage:600 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:2 Form C, DPDT
Input Voltage:0 - 120 VAC
SKU:AMP3-1393211-8

Detailed Description

Upgrade your circuit with the T92P11A12-120, a high-performance power relay designed for maximum efficiency. With a 30A amperage rating and 2 Form C contact arrangement, this relay ensures reliable switching in your system. Featuring silver cadmium oxide contact material and plating, it guarantees durability and optimal conductivity. Operating at 120VAC coil voltage and capable of handling up to 600VAC output voltage, it's suitable for a wide range of applications. Whether in HVAC systems or other industrial setups, its printed circuit board mount type and terminals make installation easy. With a wide operating temperature range of -55 to 85°C (-67 to 185°F) and RoHS compliance, it's a dependable choice for your relay needs. Upgrade to the T92P11A12-120 and experience seamless performance in your power control applications.