| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23061A1007A302 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 2270 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP3-1393222-9 |
V23061A1007A302
Specifications
Detailed Description
Enhance your circuit board with the V23061A1007A302 Miniature Power Relay. With a robust amperage of 8A, this relay offers reliable performance in various applications. Its single pole, 1 Form A contact arrangement ensures seamless connectivity, while the silver tin oxide contact material guarantees long-lasting durability. Operating at a coil voltage of 24VDC, it efficiently switches up to 400VAC, making it suitable for power control tasks. With RoHS compliance, you can trust in its environmental sustainability. Upgrade your setup with this high-quality power relay for efficient and dependable operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2022 | PCN-22-128601 - Material Change. MSR relay - change of the material for actuator production | Download | |||
| 01/31/2022 | PCN-21-123226 - Material change. E will change the cover and base raw material at the PN mentioned within this PCN. We are facing global shortages in resins. To avoid line stops in near future we introduce the alternative material Arnite besides the current resin material Crastin for cover and base of MSR relay. Both materials have the same characteristics and are fully qualified. UL and VDE certificates covering the materials being used. The Arnite material colour appears slightly lighter. The Relay form (dimensions), features and rankings keep unchanged | Download | |||
| 12/01/2013 | P-13-009511 - Product improvement. | Download | |||

