3-1393223-7

Heilind Number:AMP3-1393223-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1393223-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23061B1009A301=MINISTARKSTROM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393223-7
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:8790 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP3-1393223-7

Detailed Description

Experience efficient power relay functionality with the V23061B1009A301 model, designed for seamless integration onto printed circuit boards. This relay, with a contact material of Silver Tin Oxide (AgSnO2), boasts a robust amperage of 8A, making it ideal for various power applications. Featuring a single pole and a coil resistance of 8790Ω, it offers reliable performance. With a coil voltage of 48VDC and a maximum switching voltage of 400VAC, this relay ensures optimal power management. Its contact arrangement of 1 Form C (CO) and RoHS compliance further enhance its versatility and eco-friendliness. Trust in the efficiency and durability of the V23061B1009A301 for your power relay needs.